Low

ON SEMICONDUCTOR  NCP752ASN18T1G  Fixed LDO Voltage Regulator, 2V to 5.5V In, 130mV Dropout, 1.8V/200mA Out, TSOP-5

ON SEMICONDUCTOR NCP752ASN18T1G
Technical Data Sheet (1.39MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Output Type:
Fixed
Input Voltage Min:
2V
Input Voltage Max:
5.5V
Fixed Output Voltage Nom.:
1.8V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
200mA
Dropout Voltage Vdo:
130mV
LDO Regulator Case Style:
TSOP
No. of Pins:
5Pins
Operating Temperature Min:
-
Operating Temperature Max:
150°C
Packaging:
Cut Tape
Product Range:
200mA 1.8V LDO Voltage Regulators
Automotive Qualifications Standard:
-
Output Voltage Nom.:
1.8 V
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor