Low

ON SEMICONDUCTOR  NCP702MX30TCG  LDO Voltage Regulator - Fixed, 2V-5.5V input, 3Vnom/200mA out, XDFN-6

ON SEMICONDUCTOR NCP702MX30TCG
Technical Data Sheet (1.69MB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Output Type:
Fixed
Input Voltage Min:
2V
Input Voltage Max:
5.5V
Fixed Output Voltage Nom.:
3V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
200mA
Dropout Voltage Vdo:
-
LDO Regulator Case Style:
XDFN
No. of Pins:
6Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
200mA 3V LDO Voltage Regulators
Automotive Qualifications Standard:
-
Output Voltage Nom.:
3 V
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor