Low

ON SEMICONDUCTOR  NCP700BMT33TBG  Fixed LDO Voltage Regulator, 2.5V to 5.5V In, 110mV Dropout, 3.3V/200mA Out, WDFN-6

ON SEMICONDUCTOR NCP700BMT33TBG
Manufacturer Part No:
NCP700BMT33TBG
Newark Part No.:
52T8268
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Output Type:
Fixed
Input Voltage Min:
2.5V
Output Voltage Min:
Input Voltage Max:
5.5V
Output Voltage Max:
Fixed Output Voltage Nom.:
3.3V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
200mA
Dropout Voltage Vdo:
110mV
LDO Regulator Case Style:
WDFN
No. of Pins:
6Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
200mA 3.3V LDO Voltage Regulators
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor