Low

ON SEMICONDUCTOR  NCP59151DS33R4G  Fixed LDO Voltage Regulator, 2.24V to 13.5V, 300mV Dropout, 3.3Vout, 1.5Aout, TO-263-5

ON SEMICONDUCTOR NCP59151DS33R4G
Technical Data Sheet (328.70KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Output Type:
Fixed
Input Voltage Min:
2.24V
Input Voltage Max:
13.5V
Fixed Output Voltage Nom.:
3.3V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
1.5A
Dropout Voltage Vdo:
300mV
LDO Regulator Case Style:
TO-263
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
3.3V 1.5A LDO Voltage Regulators
Automotive Qualifications Standard:
-
Output Voltage Nom.:
3.3 V
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Associated Products