Low

ON SEMICONDUCTOR  NCP431ACLPRAG  Voltage Reference, Precision, Shunt - Adjustable, NCP431A Series, 2.5V to 36V, TO-226AA-3

ON SEMICONDUCTOR NCP431ACLPRAG
Technical Data Sheet (361.26KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Product Range:
NCP431A Series
Voltage Reference Type:
Shunt - Adjustable
Reference Voltage:
2.5V to 36V
Initial Accuracy:
1%
Temperature Coefficient:
± 50ppm/°C
Voltage Reference Case Style:
TO-226AA
No. of Pins:
3Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Automotive Qualifications Standard:
-
MSL:
-
Input Voltage:
2.5V to 36V
Input Voltage Min:
2.5 V
Input Voltage Max:
36 V
Reference Volts:
2.5 V
SVHC:
No SVHC (17-Dec-2015)
Topology:
Shunt, Programmable

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Voltage Reference, Shunt - Adjustable, KA431A Series, 2.495V to 36V, TO-226AA-3

FAIRCHILD SEMICONDUCTOR

6,333 in stock

Price for: Each

1+ $0.068 Promotional price 10+ $0.068 Promotional price 100+ $0.068 Promotional price 1000+ $0.062 Promotional price More pricing

Buy
FAN431AZXA

IC,VOLT REFERENCE,FIXED,2.495V,SIP,3PIN,PLASTIC

FAIRCHILD SEMICONDUCTOR

0

Price for: Each (Supplied on Full Reel)

2000+ $0.054 10000+ $0.049 24000+ $0.045 50000+ $0.04

Buy

Voltage Reference, Shunt - Adjustable, FAN431A Series, 2.495V to 36V, TO-226AA-3

FAIRCHILD SEMICONDUCTOR

207:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.411 10+ $0.261 100+ $0.11 1000+ $0.079 More pricing

Buy

Associated Products