Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 73R4658
  • Manufacturer Part No NCP3065SOBCKGEVB

Product Overview

The NCP3065SOBCKGEVB is a buck regulator evaluation board which is designed to display the full functionality and flexibility of NCP3065 monolithic buck/boost/inverting switching regulator. The NCP3065 is designed to deliver constant current for powering high brightness LEDs. This IC has a very low feedback voltage of 235mV (nominal) which is used to regulate the average current of the LED string. In addition, the NCP3065 has a wide input voltage up to 40V to allow it to operate from 12Vac or 12Vdc supplies. The NCP3065 can be configured in a controller topology with the addition of an external transistor to support higher LED currents beyond the 1.5A rated switch current of the internal transistor. The NCP3065 switching regulator can be configured in step down (buck), step up (boost) or SEPIC topologies with a minimum number of external components.
  • Integrated 1.5A switch
  • Cycle by cycle current limiting
  • No control loop compensation required
  • Frequency of operation adjustable up to 250KHz
  • Analog and digital PWM dimming capability
  • Internal thermal shutdown with hysteresis
  • Optimization of efficiency and size
  • Easy design in
  • Enhanced protection features
  • Flexibility in application to select method of dimming


LED Lighting; Automotive; Power Management
Back to top

Product Specifications, Documents & More

  • Core Chip: NCP3065
  • Device Topology: Buck-Boost
  • Dimming Control Type: -
  • Input Voltage Max: 12V
  • Input Voltage Min: -
  • Kit Contents: Eval Board NCP3065
  • No. of Outputs: 1
  • Output Current: -
  • Output Voltage: -
  • SVHC: No SVHC (17-Dec-2014)
  • Topology: Buck-Boost

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /


Availability:  0

    More stock available week commencing 3/21/16

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 4

Order multiple quantity: 1

Pricing is unavailable. Please contact customer services.



Pricing is unavailable. Please contact customer services.


Legislation and Environmental

Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews

Customer Q&A Exchange


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products

Customers Also Bought