Low

NCP1230GEVB - 

Evaluation Board, PWM Controller, Switched-Mode Power Supplies, Lossless Startup Circuit

NCP1230GEVB - Evaluation Board, PWM Controller, Switched-Mode Power Supplies, Lossless Startup Circuit

The actual product may differ from image shown

Manufacturer Part No:
NCP1230GEVB
Newark Part No.:
73R4614
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The NCP1230GEVB is an evaluation board for evaluating NCP1230 current mode PWM controller with internal ramp compensation. The NCP1230 represents a major leap towards achieving low standby power in medium to high power switched mode power supplies such as notebook adapters, off line battery chargers and consumer electronics equipment. The NCP1230 contains all needed control functionality to build a rugged and efficient power supply. This evaluation board is configured as a two stage adapter power supply. The first stage operates off of the universal input, 85Vac to 265Vac, 50Hz to 60Hz, using the MC33260 critical conduction mode controller, in the boost follower mode. The second stage of the power supply features the NCP1230 driving a flyback power stage. The output of the second stage is 19Vdc capable of 90W of output power.
  • Current mode control
  • Lossless start up circuit
  • Operation over the universal input range
  • Direct connection to PFC controller
  • Low standby
  • Overvoltage protection

Applications

Power Management, Consumer Electronics, Portable Devices

Product Information

:
On Semiconductor
:
NCP1230
:
Power Management
:
SMPS
:
Evaluation Board NCP1230
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 9/3/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$187.50 $ 187.50
Price for:
Each
Multiple: 30 Minimum: 30
Quantity Price
30 + $187.50
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.