Low

ON SEMICONDUCTOR  NCP1117DTARKG  ADJUSTABLE LDO VOLTAGE REGULATOR, 1.25V TO 18.8V, D-PAK-3

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ON SEMICONDUCTOR
  • Newark Part No.: 88H4967
  • Manufacturer Part No NCP1117DTARKG

Product Information


  • Dropout Voltage Vdo: 1.07V
  • Input Voltage Max: 20V
  • Input Voltage Min: -
  • LDO Regulator Case Style: TO-252
  • MSL: -
  • No. of Pins: 3
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: 0°C
  • Output Current: 1A
  • Output Voltage Max: 18.8V
  • Output Voltage Min: 1.25V
  • Packaging: Cut Tape
  • SVHC: No SVHC (16-Jun-2014)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/192
  •  130/205

Availability

Availability:  1,947

(Available until stock is exhausted)


  • 1,947 in stock for same day shipping

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $0.169

Buy

Price

Quantity List Price Your Price
1 - 9 $0.495 Promotional price $0.169
10 - 99 $0.364 Promotional price $0.169
100 - 999 $0.229 Promotional price $0.169
1000+ $0.176 Promotional price $0.145

ON SEMICONDUCTOR-NCP1117DTARKG-ADJUSTABLE LDO VOLTAGE REGULATOR, 1.25V TO 18.8V, D-PAK-3;ADJUSTABLE LDO VOLTAGE REGULATOR, 1.25V TO 18.8V, D-PAK-3; Input Voltage Min:-; Input Voltage Max:20V; Output Voltage Min:1.25V; Output Voltage Max:18.8V; Output Current:1A; Dropout Voltage Vdo:1.07V; LDO Regulator Case Style:TO-252 ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
45J1790
NCP1117DTAG

NCP1117DTAG

ON SEMICONDUCTOR

ADJUSTABLE LDO VOLTAGE REGULATOR, 1.25V TO 18.8V, D-PAK-3

ADJUSTABLE LDO VOLTAGE REGULATOR, 1.25V TO 18.8V, D-PAK-3; Input Voltage Min:-; Input Voltage Max:20V; Output Voltage Min:1.25V; Output Voltage Max:18.8V; Output Current:1A; Dropout Voltage Vdo:1.07V; LDO Regulator Case Style:TO-252 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,140

1+ $0.516 10+ $0.377 100+ $0.237 1000+ $0.189 more…

Buy
  • 1,140 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 8/10/15
Suggested Substitutes
26M0153
LD1117DT

LD1117DT

STMICROELECTRONICS

V REG, LDO ADJ, SMD, 1117, DPAK-3

V REG, LDO ADJ, SMD, 1117, DPAK-3; Input Voltage Min:-; Input Voltage Max:15V; Output Voltage Min:-; Output Voltage Max:-; Output Current:950mA; Dropout Voltage Vdo:1.1V; LDO Regulator Case Style:TO-252; No. of Pins:3; Operating ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,571

1+ $0.413 10+ $0.354 25+ $0.309 100+ $0.267 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 7/13/15

Customers Also Bought