Low

ON SEMICONDUCTOR  NCN3411MTTWG  ANALOGUE MUX/DEMUX, 4 CHANNEL 1 TO 2, WQFN-42

ON SEMICONDUCTOR NCN3411MTTWG
Manufacturer Part No:
NCN3411MTTWG
Newark Part No.:
84X9183
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Multiplexer Configuration:
1:2
No. of Circuits:
4Circuits
On State Resistance Max:
13ohm
Supply Voltage Range:
1.5V to 2V
Analogue Multiplexer Case:
WQFN
No. of Pins:
42Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor