Low

ON SEMICONDUCTOR  NCN2612MTTWG  ANALOGUE MUX/DEMUX, 6 CHANNEL, 1 TO 2, WQFN-56

ON SEMICONDUCTOR NCN2612MTTWG
Technical Data Sheet (121.25KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Multiplexer Configuration:
1:2
No. of Circuits:
6Circuits
On State Resistance Max:
13ohm
Supply Voltage Range:
3V to 3.6V
Analogue Multiplexer Case:
WQFN
No. of Pins:
56Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

ANALOGUE MUX/DEMUX, 6 CHANNEL, 1 TO 2, WQFN-56

ON SEMICONDUCTOR

0

Price for: Each (Supplied on Full Reel)

2000+ $1.30 4000+ $1.22

Buy