Low

ON SEMICONDUCTOR  NCN2612BMTTWG  1:2 Analog Multiplexer/Demultiplexer IC, 6 Circuits, 13 ohm, 3V - 3.6V, WQFN-56

ON SEMICONDUCTOR NCN2612BMTTWG
Manufacturer Part No:
NCN2612BMTTWG
Newark Part No.:
84X9181
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Multiplexer Configuration:
1:2
No. of Circuits:
6Circuits
On State Resistance Max:
13ohm
Supply Voltage Range:
3V to 3.6V
Analogue Multiplexer Case:
WQFN
No. of Pins:
56Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

1:2 Analog Multiplexer/Demultiplexer IC, 6 Circuits, 13 ohm, 3V - 3.6V, WQFN-56

ON SEMICONDUCTOR

0

Price for: Each (Supplied on Full Reel)

2000+ $1.43 4000+ $1.35

Buy