Low

ON SEMICONDUCTOR  NCL30030B1DR2G  LED Driver, Flyback, 9V to 30V input, 1 Output, 150 kHz switch-freq., NSOIC-16

ON SEMICONDUCTOR NCL30030B1DR2G
Technical Data Sheet (1.02MB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Device Topology:
Flyback
No. of Outputs:
1Outputs
Output Current:
-
Output Voltage:
-
Driver Case Style:
NSOIC
No. of Pins:
16Pins
Input Voltage Min:
9V
Input Voltage Max:
30V
Switching Frequency:
150kHz
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

LED Driver, Flyback, 9V to 30V input, 1 Output, 150 kHz switch-freq., NSOIC-16

ON SEMICONDUCTOR

0

Price for: Each (Supplied on Cut Tape)

2500+ $0.862 5000+ $0.836

Buy