Low

NBSG86ABAEVB - 

Evaluation Board, SiGe Differential Smart Gate with Output Level Select, NBSG86A

NBSG86ABAEVB - Evaluation Board, SiGe Differential Smart Gate with Output Level Select, NBSG86A

The actual product may differ from image shown

Manufacturer Part No:
NBSG86ABAEVB
Newark Part No.:
17H1632
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The NBSG86ABAEVB is an evaluation board for NBSG86A multi function differential logic gate. The NBSG86A can be configured as an AND/NAND, OR/NOR, XOR/XNOR, or 2:1 MUX. This device is part of the GigaComm family of high performance silicon germanium products. Differential inputs incorporate internal 50ohm termination resistors and accept NECL (Negative ECL), PECL (Positive ECL), LVCMOS/LVTTL, CML, or LVDS. The output level select (OLS) input is used to program the peak to peak output amplitude between 0 and 800mV in five discrete steps. The NBSG86A employs input default circuitry so that under open input conditions (Dx, Dx, VTDx, VTDx, VTSEL) the outputs of the device will remain stable.
  • Maximum input clock frequency is greater than 8GHz typical
  • Maximum data input rate is greater than 8Gb/s typical
  • 165ps typical propagation delay
  • 40ps typical rise and fall times
  • Selectable swing PECL output with operating range of VCC = 2.375V to 3.465V with VEE = 0V
  • Selectable swing NECL O/P with NECL I/P with operating range: VCC = 0V with VEE = −2.375V to −3.465V
  • Selectable output level select (0V, 200mV, 400mV, 600mV, or 800mV peak to peak output)

Applications

Test & Measurement, Communications & Networking

Product Information

:
On Semiconductor
:
-
:
Clock & Timing
:
Clock Driver
:
Evaluation Board NBSG86A
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 2/19/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$533.32 $ 533.32
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $533.32
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.