Low

ON SEMICONDUCTOR  NB7L14MMNEVB  Evaluation Board, Differential 1:4 Clock / Data Fanout Buffer / Translator, CML Outputs, NB7L14M

ON SEMICONDUCTOR NB7L14MMNEVB
Manufacturer Part No:
NB7L14MMNEVB
Newark Part No.:
73R4600
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The NB7L14MMNEVB is an evaluation board designed to facilitate a quick evaluation of NB7L14M GigaComm clock/data receiver/driver/translator. The NB7L14M is designed to support the distribution of clock/data signals at high operating frequencies and produce...
  • Maximum input clock frequency up to 8GHz typical
  • Maximum input data rate up to 12Gb/s typical
  • Maximum RMS clock jitter of less than 0.5ps
  • Data dependant jitter of less than 10ps
  • Rise and fall times of 30ps typical
  • Propagation delay of 110ps typical
  • Within device skew of 6ps typical
  • Operating Range: VCC = 2.375V to 3.465V with VEE = 0V
  • Functionally compatible with existing 2.5V/3.3V LVEL, LVEP, EP, and SG devices
  • CML output level (400mV peak to peak output) differential output only

 

Product Information

Silicon Manufacturer:
On Semiconductor
Silicon Core Number:
NB7L14M
Kit Application Type:
Clock & Timing
Application Sub Type:
Clock / Data Fanout Buffer
Kit Contents:
Evaluation Board NB7L14M
Product Range:
-
Features:
CML Output Level (400 mV Peak-to-Peak Output)Differential Output Only
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Communications & Networking;
  • Clock & Timing

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.