ON SEMICONDUCTOR  NB6L239MNG  CLOCK DIVIDER, 3GHZ, QFN-16

ON SEMICONDUCTOR NB6L239MNG

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • Clock Frequency: 3GHz
  • Logic Case Style: QFN
  • MSL: -
  • No. of Inputs: 2
  • No. of Pins: 16
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (15-Jun-2015)
  • Supply Voltage Max: 3.465V
  • Supply Voltage Min: 2.375V
  • Supply Voltage Range: 2.375V to 3.465V

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /
  •  131/189

Availability

Availability:  0

    More stock available week commencing 3/28/16

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 123

Order multiple quantity: 123

Price: $9.30 $9.3

Buy

Price

Quantity List Price
100 - 249 $9.30
250 - 499 $8.48
500 - 999 $7.94
1000 - 2499 $7.28
2500 - 4999 $7.06
5000+ $6.84
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought