MURA140T3G - 

Fast / Ultrafast Diode, 400 V, 1 A, Single, 1.1 V, 65 ns, 35 A

MURA140T3G - Fast / Ultrafast Diode, 400 V, 1 A, Single, 1.1 V, 65 ns, 35 A

The actual product may differ from image shown

Manufacturer Part No:
Newark Part No.:
Product Range
MURA1 Series
Technical Datasheet:
See all Technical Docs

Product Overview

The MURA140T3G is a surface-mount ultra-fast Power Rectifier with moulded epoxy case. It is ideally suited for high voltage, high frequency rectification or as free-wheeling and protection diodes in surface-mount applications where compact size and weight are critical to the system.
  • Polarity band indicates cathode lead
  • All external surfaces corrosion-resistant and terminal leads are readily solderable
  • Small compact surface-mountable package with j-bend leads
  • Rectangular package for automated handling
  • High temperature glass-passivated junction
  • Low forward voltage drop


Power Management, Industrial

Product Information

2 Pin
Cut Tape
MURA1 Series
Find similar products Choose and modify the attributes above to find similar products.


Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Price For

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

Check stock and lead times

10,000 Further stock expected to ship on Mar 26, 2018

More stock available week commencing 4/30/18

Contact me when back in stock

Alternatives Available

29X6159 - Fast / Ultrafast Diode, 400 V, 1 A, Single, 1.1 V, 65 ns, 35 A

$0.39 $ 0.39
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.39
25 + $0.295
50 + $0.228
100 + $0.16
250 + $0.147
500 + $0.133
1000 + $0.12
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.