ON SEMICONDUCTOR  MUN5212DW1T1G  Bipolar Pre-Biased / Digital Transistor, BRT, 50 V, 100 mA, 22 kohm, 22 kohm, 1, SOT-363

ON SEMICONDUCTOR MUN5212DW1T1G

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 26K4681
  • Manufacturer Part No MUN5212DW1T1G

Product Specifications, Documents & More


  • Base Input Resistor R1: 22kohm
  • Base-Emitter Resistor R2: 22kohm
  • Collector Emitter Voltage V(br)ceo: 50V
  • Continuous Collector Current Ic: 100mA
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 6
  • RF Transistor Case: SOT-363
  • Resistor Ratio, R1 / R2: 1
  • SVHC: No SVHC (15-Jun-2015)

Availability

Availability:  0

    More stock available week commencing 5/9/16

Non-Cancelable / Non Returnable

Price for: Cut Tape 1

Minimum order quantity: 18000

Order multiple quantity: 3000

Price: $0.035 $0.035

Buy

Price

Quantity List Price
15000 - 29999 $0.035
30000+ $0.034
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
51X6044
MUN5212DW1T1G

MUN5212DW1T1G

ON SEMICONDUCTOR

Bipolar Pre-Biased / Digital Transistor, BRT, 50 V, 100 mA, 22 kohm, 22 kohm, 1, SOT-363

0

Price for: Full Reel 1

1000+ $0.033 18000+ $0.032 36000+ $0.031

Buy
    More stock available week commencing 5/30/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Upgrade
70R8084
PUMH1,115

PUMH1,115

NXP

Bipolar (BJT) Array Transistor, Brt, NPN, 50 V, 200 mW, 100 mA, 100, SOT-363

0

Price for: Full Reel 1

15000+ $0.042 30000+ $0.04 75000+ $0.032

Buy
    More stock available week commencing 7/18/16

Not Normally Stocked

Non-Cancelable / Non Returnable

92K8295
PUMH1

PUMH1

NXP

Bipolar (BJT) Array Transistor, BRT, NPN, 50 V, 200 mW, 100 mA, 60, SOT-363

225 

Price for: Cut Tape 1

10+ $0.204 25+ $0.147 100+ $0.114 250+ $0.072

Buy

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    More stock available week commencing 4/11/16
Suggested Substitutes
40P3406
UMH1NTN

UMH1NTN

ROHM

Bipolar (BJT) Array Transistor, Dual, NPN, 50 V, 150 mW, 100 mA, 56, SOT-363

Awaiting Delivery

Pricing is unavailable. Please contact customer services.

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    More stock available week commencing 4/4/16

Associated Products


Customers Also Bought