Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
|
Part #
|
Manufacturer Part No
|
Manufacturer
/ Description
|
Availability
|
Price
|
Qty
|
|
|
80-4-5
|
ITW CHEMTRONICS
BRAID, DESOLDERING, ROSIN SD, 5FT
Braid Material:Copper; Width:2.8mm; Length:5ft; Braid Color:Blue; Braid Size:#4;
|
1489
|
Price For:
1 Each
|
|
|
1489 available to ship today
|
|
|
CW8400
|
ITW CHEMTRONICS
FLUX DISPENSING PEN, LEAD FREE, 9G
Flux Type:Rosin; Series:CircuitWorks; Flux Applications:Soldering; Dispensing Method:Pen Applicator; Weight:9g;
|
910
|
Price For:
1 Each
|
|
|
910 available to ship today
-Ground Delivery Only
|
|
|
7360
|
LOCTITE
EPOXY ADHESIVE REMOVER/SOLVENT, BOTTLE, 500ML
Cleaner Type:Adhesive Remover; Cleaner Applications:Electronics / PCBs; Dispensing Method:Bottle; Series:7360; Volume:500ml;
|
3
|
Price For:
1 Each
|
|
|
3 available to ship today
|
|
|
2505-N
|
TECHSPRAY
CONDUCTIVE CHEM COATING, PEN 4.89ML
Coating Type:Conductive; Series:Trace Tech; Coating Applications:PCBs; Chemical Color:Silver; Dispensing Method:Pen Applicator;
|
5
|
Price For:
1 Each
|
|
|
5 available to ship today
-Ground Delivery Only
|
http://www.newark.com/jsp/search/productdetail.jsp?id=84K8819&in_merch=Popular%20Products&MER=PPSO_N_P_EverywhereElse_None&tabName=QW
----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----