ON SEMICONDUCTOR  MUN5111DW1T1G  Bipolar Pre-Biased / Digital Transistor, BRT, 50 V, 100 mA, 10 kohm, 10 kohm, 1, SOT-363

ON SEMICONDUCTOR MUN5111DW1T1G

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 09R9563
  • Manufacturer Part No MUN5111DW1T1G

Product Specifications, Documents & More


  • Base Input Resistor R1: 10kohm
  • Base-Emitter Resistor R2: 10kohm
  • Collector Emitter Voltage V(br)ceo: 50V
  • Continuous Collector Current Ic: 100mA
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 6
  • RF Transistor Case: SOT-363
  • Resistor Ratio, R1 / R2: 1
  • SVHC: No SVHC (17-Dec-2014)

Availability

Availability:  0

    More stock available week commencing 5/23/16

Non-Cancelable / Non Returnable

Price for: Cut Tape 1

Minimum order quantity: 18000

Order multiple quantity: 3000

Price: $0.032 $0.032

Buy

Price

Quantity List Price
18000 - 35999 $0.032
36000+ $0.031
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
45J1717
MUN5111DW1T1G

MUN5111DW1T1G

ON SEMICONDUCTOR

BRT TRANSISTOR, 50V, 10K/10KOHM, SOT-363

0

Price for: Full Reel 1

18000+ $0.032 36000+ $0.031

Buy
    More stock available week commencing 5/9/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
75R4855
PUMB11,115

PUMB11,115

NXP

Bipolar (BJT) Array Transistor, Brt, PNP, -50 V, 200 mW, -100 mA, 30, SOT-363

16 

Price for: Cut Tape 1

1+ $0.033 Promotional price 10+ $0.033 Promotional price 25+ $0.033 Promotional price 100+ $0.033 Promotional price

Buy

Available until stock is exhausted


see cut-off times

70R8035
PUMB11,115

PUMB11,115

NXP

Trans Digital BJT PNP 50V 100mA Automotive 6-Pin TSSOP T/R

0

Price for: Full Reel 1

15000+ $0.046 30000+ $0.043 75000+ $0.035

Buy
    More stock available week commencing 7/18/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought