Low

ON SEMICONDUCTOR  MUN2234T1G  BRT TRANSISTOR, 50V, 47K/22KOHM, SC-59, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Base Input Resistor R1: 22kohm
  • Base-Emitter Resistor R2: 47kohm
  • Collector Emitter Voltage V(br)ceo: 50V
  • Continuous Collector Current Ic: 100mA
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 3
  • RF Transistor Case: SC-59
  • Resistor Ratio, R1 / R2: 0.47
  • SVHC: No SVHC (16-Jun-2014)

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 4/20/15

Non-Cancelable / Non Returnable

Price for: Tape & Reel Full 1

Minimum order quantity: 30000

Order multiple quantity: 3000

Unit Price: $0.014

Buy

Price

Quantity List Price
30000+ $0.014

ON SEMICONDUCTOR-MUN2234T1G-BRT TRANSISTOR, 50V, 47K/22KOHM, SC-59, FULL REEL;BRT TRANSISTOR, 50V, 47K/22KOHM, SC-59, FULL REEL; Collector Emitter Voltage V(br)ceo:50V; Continuous Collector Current Ic:100mA; Base Input Resistor R1:22kohm; Base-Emitter Resistor R2:47kohm; Resistor Ratio, R1 / R2:0.47 ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
79R5147
PDTC124XT,215

PDTC124XT,215

NXP

BRT TRANSISTOR, NPN, 50V, 100MA, 22KOHM / 47KOHM, 3-SOT-23

BRT TRANSISTOR, NPN, 50V, 100MA, 22KOHM / 47KOHM, 3-SOT-23; Collector Emitter Voltage V(br)ceo:50V; Continuous Collector Current Ic:100mA; Base Input Resistor R1:22kohm; Base-Emitter Resistor R2:47kohm; Resistor Ratio, R1 / R2:0.47 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

10,548

1+ $0.014 Promotional price 10+ $0.014 Promotional price 25+ $0.014 Promotional price 100+ $0.014 Promotional price more…

Buy

(Available until stock is exhausted)

  • 10,548 in stock for same day shipping

see cut-off times

Associated Products


Customers Also Bought