Low

ON SEMICONDUCTOR  MUN2212T1G  Bipolar Pre-Biased / Digital Transistor, BRT, 50 V, 100 mA, 22 kohm, 22 kohm, 1 (Ratio), SC-59

ON SEMICONDUCTOR MUN2212T1G
Manufacturer Part No:
MUN2212T1G
Newark Part No.:
45K1633
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Collector Emitter Voltage V(br)ceo:
50V
Continuous Collector Current Ic:
100mA
Base Input Resistor R1:
22kohm
Base-Emitter Resistor R2:
22kohm
Resistor Ratio, R1 / R2:
1(Ratio)
RF Transistor Case:
SC-59
No. of Pins:
3 Pin
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Bipolar Pre-Biased / Digital Transistor, BRT, 50 V, 100 mA, 22 kohm, 22 kohm, 1 (Ratio), SC-59

ON SEMICONDUCTOR

0

Price for: Each

30000+ $0.02 45000+ $0.015

Buy

Bipolar (BJT) Single Transistor, BRT, NPN, 50 V, 230 MHz, 250 mW, 100 mA, 60

NEXPERIA

2,126:  in stock

Price for: Each (Supplied on Cut Tape)

10+ $0.035 250+ $0.032 500+ $0.028 1000+ $0.026 More pricing

Buy

Bipolar (BJT) Single Transistor, BRT, NPN, 50 V, 230 MHz, 250 mW, 100 mA, 60

NEXPERIA

21,000:  in stock

Price for: Each (Supplied on Full Reel)

3000+ $0.023 6000+ $0.017 9000+ $0.01

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.