Low

ON SEMICONDUCTOR  MSR1560G  Fast / Ultrafast Power Diode, 600 V, 15 A, Single, 1.2 V, 54 ns, 100 A

ON SEMICONDUCTOR MSR1560G
Manufacturer Part No:
MSR1560G
Newark Part No.:
45J1706
Product Range
MSR15 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Repetitive Reverse Voltage Vrrm Max:
600V
Forward Current If(AV):
15A
Diode Configuration:
Single
Forward Voltage VF Max:
1.2V
Reverse Recovery Time trr Max:
54ns
Forward Surge Current Ifsm Max:
100A
Operating Temperature Max:
150°C
Diode Case Style:
TO-220AC
No. of Pins:
2 Pin
Packaging:
Each
Product Range:
MSR15 Series
Automotive Qualifications Standard:
-
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Associated Products