Low

ON SEMICONDUCTOR  MPS2907ARLRAG  TRANSISTOR, PNP, -60V, -0.6A, TO-92-3

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ON SEMICONDUCTOR
  • Newark Part No.: 29X6154
  • Manufacturer Part No MPS2907ARLRAG

Product Information


  • Collector Emitter Voltage V(br)ceo: -60V
  • DC Collector Current: -600mA
  • DC Current Gain hFE: 50
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 3
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -55°C
  • Power Dissipation Pd: 1.5W
  • SVHC: No SVHC (17-Dec-2014)
  • Transistor Case Style: TO-92
  • Transistor Polarity: PNP
  • Transition Frequency Typ ft: 200MHz

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 45J1669 - ON SEMICONDUCTOR-MPS2907AG-BIPOLAR TRANSISTOR, PNP, -60V TO-92
  • 31Y2185 - FAIRCHILD SEMICONDUCTOR-KSP2907ATA-TRANSISTOR, BIPOL, PNP, -60V, TO-226AA-3
  • 67R1338 - ON SEMICONDUCTOR-MMBT2907ALT1G-BIPOLAR TRANSISTOR, FULL REEL
View all Substitutes

Price

Quantity List Price
8000+ $0.061

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
45J1669
MPS2907AG

MPS2907AG

ON SEMICONDUCTOR

BIPOLAR TRANSISTOR, PNP, -60V TO-92

BIPOLAR TRANSISTOR, PNP, -60V TO-92; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:-60V; Transition Frequency ft:200MHz; Power Dissipation Pd:625mW; DC Collector Current:-600mA; DC Current Gain hFE:300; No. of Pins:3 ;RoHS Compliant: Yes

5.0  Write a Review | Ask a Question

20,087

1+ $0.072 Promotional price 10+ $0.072 Promotional price 100+ $0.072 Promotional price 1000+ $0.072 Promotional price More Pricing

Buy

(Available until stock is exhausted)

  • 20,087 in stock for same day shipping

see cut-off times

31Y2185
KSP2907ATA

KSP2907ATA

FAIRCHILD SEMICONDUCTOR

TRANSISTOR, BIPOL, PNP, -60V, TO-226AA-3

TRANSISTOR, BIPOL, PNP, -60V, TO-226AA-3; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:-60V; Transition Frequency ft:200MHz; Power Dissipation Pd:625mW; DC Collector Current:-600mA; DC Current Gain hFE:50; Transistor ;RoHS Compliant: Yes

  Write a Review | Ask a Question

7,940

1+ $0.056 250+ $0.042 500+ $0.038 1000+ $0.034 More Pricing

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 5/18/15
Suggested Substitutes
67R1338
MMBT2907ALT1G

MMBT2907ALT1G

ON SEMICONDUCTOR

BIPOLAR TRANSISTOR, FULL REEL

BIPOLAR TRANSISTOR, FULL REEL; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:60V; Transition Frequency ft:200MHz; Power Dissipation Pd:300mW; DC Collector Current:600mA; DC Current Gain hFE:300; No. of Pins:3 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

171,000

3000+ $0.021 9000+ $0.018 24000+ $0.016 45000+ $0.015 More Pricing

Buy
  • 171,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/12/15
88H4785
MMBT2907ALT1G

MMBT2907ALT1G

ON SEMICONDUCTOR

BIPOLAR TRANSISTOR, PNP, -60V, SOT-23

BIPOLAR TRANSISTOR, PNP, -60V, SOT-23; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:-60V; Transition Frequency ft:200MHz; Power Dissipation Pd:300mW; DC Collector Current:600mA; DC Current Gain hFE:300; No. of Pins:3 ;RoHS Compliant: Yes

5.0  Write a Review | Ask a Question

27,436

1+ $0.014 Promotional price 10+ $0.014 Promotional price 100+ $0.014 Promotional price 1000+ $0.014 Promotional price

Buy
  • 27,436 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 5/18/15
69R5820
PN2907A-AP

PN2907A-AP

MICRO COMMERCIAL COMPONENTS

BJT, PNP, 60VDC, TO-92

BJT, PNP, 60VDC, TO-92; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:60V; Transition Frequency ft:200MHz; Power Dissipation Pd:600mW; DC Collector Current:600mA; DC Current Gain hFE:50; No. of Pins:3; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

12,810

1+ $0.02 Promotional price 10+ $0.02 Promotional price 100+ $0.02 Promotional price 250+ $0.02 Promotional price More Pricing

Buy
  • 12,810 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 5/4/15

Customers Also Bought