ON SEMICONDUCTOR  MPS2907ARLRAG  Bipolar (BJT) Single Transistor, General Purpose, PNP, -60 V, 200 MHz, 1.5 W, -600 mA, 50

ON SEMICONDUCTOR MPS2907ARLRAG

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 45J1670
  • Manufacturer Part No MPS2907ARLRAG

Product Specifications, Documents & More


  • Collector Emitter Voltage V(br)ceo: -60V
  • DC Collector Current: -600mA
  • DC Current Gain hFE: 200
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 3
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -55°C
  • Power Dissipation Pd: 1.5W
  • SVHC: To Be Advised
  • Transistor Case Style: TO-92
  • Transistor Polarity: PNP
  • Transition Frequency Typ ft: 200MHz

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /
  •  131/312
  •  132/312

Availability

Availability: No Longer Manufactured


Substitutes

  • 08N8112 - Bipolar (BJT) Single Transistor, High Speed Switching, PNP, 40 V, 250 MHz, 625 mW, 200 mA, 100
  • 67R1338 - Bipolar (BJT) Single Transistor, PNP, -60 V, 200 MHz, 300 mW, -600 mA, 300
  • 88H4785 - Bipolar (BJT) Single Transistor, General Purpose, PNP, -60 V, 200 MHz, 300 mW, -600 mA, 300
View all Substitutes

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
08N8112
2N3906

2N3906

MULTICOMP

Bipolar (BJT) Single Transistor, High Speed Switching, PNP, 40 V, 250 MHz, 625 mW, 200 mA, 100

23,863 

Price for: Each 1

1+ $0.242 10+ $0.199 100+ $0.075 1000+ $0.051

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/28/16
67R1338
MMBT2907ALT1G

MMBT2907ALT1G

ON SEMICONDUCTOR

Bipolar (BJT) Single Transistor, PNP, -60 V, 200 MHz, 300 mW, -600 mA, 300

141,000 

Price for: Full Reel 1

3000+ $0.009 Promotional price 9000+ $0.009 Promotional price

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 4/25/16
88H4785
MMBT2907ALT1G

MMBT2907ALT1G

ON SEMICONDUCTOR

Bipolar (BJT) Single Transistor, General Purpose, PNP, -60 V, 200 MHz, 300 mW, -600 mA, 300

3,455 

Price for: Cut Tape 1

1+ $0.013 Promotional price 50+ $0.013 Promotional price 100+ $0.013 Promotional price 250+ $0.013 Promotional price

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 4/25/16
83C3235
2N4403BU

2N4403BU

FAIRCHILD SEMICONDUCTOR

Bipolar (BJT) Single Transistor, PNP, -40 V, 200 MHz, 625 mW, -600 mA, 20

11,446 

Price for: Each 1

1+ $0.242 10+ $0.163 100+ $0.068 1000+ $0.046

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 4/4/16
83C3147
2N3906TF

2N3906TF

FAIRCHILD SEMICONDUCTOR

Bipolar (BJT) Single Transistor, PNP, 40 V, 250 MHz, 625 mW, 200 mA, 100

10,000 

Price for: Full Reel 1

2000+ $0.027 10000+ $0.024 24000+ $0.023 50000+ $0.02

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 6/13/16
69R5820
PN2907A-AP

PN2907A-AP

MICRO COMMERCIAL COMPONENTS

Bipolar (BJT) Single Transistor, PNP, 60 V, 200 MHz, 600 mW, 600 mA, 50

4,266 

Price for: Each 1

1+ $0.188 10+ $0.136 100+ $0.08 250+ $0.057

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/21/16
69R6840
2N3906-AP

2N3906-AP

MICRO COMMERCIAL COMPONENTS

Bipolar (BJT) Single Transistor, PNP, 40 V, 250 MHz, 600 mW, 200 mA, 30

1,895 

Price for: Each 1

1+ $0.188 10+ $0.136 100+ $0.08 250+ $0.057

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/21/16
83C3144
2N3906BU

2N3906BU

FAIRCHILD SEMICONDUCTOR

Bipolar (BJT) Single Transistor, PNP, -40 V, 250 MHz, 625 mW, -200 mA, 30

9,043 

Price for: Each 1

1+ $0.217 10+ $0.179 100+ $0.063 1000+ $0.043

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 4/4/16
29H2031
2N3906TFR

2N3906TFR

FAIRCHILD SEMICONDUCTOR

Bipolar (BJT) Single Transistor, PNP, -40 V, 250 MHz, 625 mW, -200 mA, 30

20,000 

Price for: Full Reel 1

2000+ $0.03 10000+ $0.027 24000+ $0.024 50000+ $0.018

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 4/4/16
05R0382
2N3906TF

2N3906TF

FAIRCHILD SEMICONDUCTOR

Bipolar (BJT) Single Transistor, PNP, -40 V, 250 MHz, 625 mW, -200 mA, 100

578 

Price for: Cut Tape 1

1+ $0.213 10+ $0.142 100+ $0.059 1000+ $0.04

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 4/4/16

Customers Also Bought