Low

ON SEMICONDUCTOR  MPS2907ARLG  Bipolar (BJT) Single Transistor, PNP, 60 V, 200 MHz, 1.5 W, -600 mA, 100

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 26K4647
  • Manufacturer Part No MPS2907ARLG

Product Information


  • Collector Emitter Voltage V(br)ceo: 60V
  • DC Collector Current: -600mA
  • DC Current Gain hFE: 100
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 3
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -55°C
  • Power Dissipation Pd: 1.5W
  • SVHC: To Be Advised
  • Transistor Case Style: TO-92
  • Transistor Polarity: PNP
  • Transition Frequency Typ ft: 200MHz

Availability

Availability: No Longer Manufactured


Substitutes

  • 45J1669 - Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:-60V; Transition Frequency ft:200MHz; Power Dissipation Pd:625mW; DC Collector Current:-600mA; DC Current Gain hFE:300; No. of Pins:3 ;RoHS Compliant: Yes
  • 31Y2185 - RoHS Compliant: Yes
  • 29X6154 - Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:-60V; Transition Frequency ft:200MHz; Power Dissipation Pd:1.5W; DC Collector Current:-600mA; DC Current Gain hFE:50; No. of Pins:3 ;RoHS Compliant: Yes
View all Substitutes

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
45J1669
MPS2907AG

MPS2907AG

ON SEMICONDUCTOR

Bipolar (BJT) Single Transistor, General Purpose, PNP, -60 V, 200 MHz, 625 mW, -600 mA, 300

BIPOLAR TRANSISTOR, PNP, -60V TO-92; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:-60V; Transition Frequency ft:200MHz; Power Dissipation Pd:625mW; DC Collector Current:-600mA; DC Current Gain hFE:300; No. of Pins:3 ;RoHS Compliant: Yes

12,586

1+ $0.079 Promotional price 10+ $0.079 Promotional price 25+ $0.079 Promotional price 100+ $0.079 Promotional price More pricing

Buy

(Available until stock is exhausted)

  • 12,586 in stock for same day shipping

see cut-off times

31Y2185
KSP2907ATA

KSP2907ATA

FAIRCHILD SEMICONDUCTOR

Bipolar (BJT) Single Transistor, PNP, -60 V, 200 MHz, 625 mW, -600 mA, 50

Bipolar (BJT) Single Transistor, PNP, -60 V, 200 MHz, 625 mW, -600 mA, 50 ;RoHS Compliant: Yes

7,900

1+ $0.058 250+ $0.044 500+ $0.039 1000+ $0.035 More pricing

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    More stock available week commencing 10/19/15
29X6154
MPS2907ARLRAG

MPS2907ARLRAG

ON SEMICONDUCTOR

Bipolar (BJT) Single Transistor, PNP, -60 V, 200 MHz, 1.5 W, -600 mA, 50

TRANSISTOR, PNP, -60V, -0.6A, TO-92-3; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:-60V; Transition Frequency ft:200MHz; Power Dissipation Pd:1.5W; DC Collector Current:-600mA; DC Current Gain hFE:50; No. of Pins:3 ;RoHS Compliant: Yes

No Longer Manufactured

Pricing is unavailable. Please contact customer services.

No Longer Manufactured

Suggested Substitutes
67R1338
MMBT2907ALT1G

MMBT2907ALT1G

ON SEMICONDUCTOR

Bipolar (BJT) Single Transistor, PNP, 60 V, 200 MHz, 300 mW, -600 mA, 300

BIPOLAR TRANSISTOR, FULL REEL; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:60V; Transition Frequency ft:200MHz; Power Dissipation Pd:300mW; DC Collector Current:-600mA; DC Current Gain hFE:300; No. of Pins:3 ;RoHS Compliant: Yes

168,000

3000+ $0.018 9000+ $0.015

Buy
  • 168,000 in stock for same day shipping

see cut-off times

 
Check more stock
    More stock available week commencing 11/16/15
88H4785
MMBT2907ALT1G

MMBT2907ALT1G

ON SEMICONDUCTOR

Bipolar (BJT) Single Transistor, General Purpose, PNP, -60 V, 200 MHz, 300 mW, -600 mA, 300

BIPOLAR TRANSISTOR, PNP, -60V, SOT-23; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:-60V; Transition Frequency ft:200MHz; Power Dissipation Pd:300mW; DC Collector Current:-600mA; DC Current Gain hFE:300; No. of Pins:3 ;RoHS Compliant: Yes

13,269

1+ $0.014 Promotional price 50+ $0.014 Promotional price 100+ $0.014 Promotional price 250+ $0.014 Promotional price More pricing

Buy
  • 13,269 in stock for same day shipping

see cut-off times

 
Check more stock
    More stock available week commencing 11/16/15
69R5820
PN2907A-AP

PN2907A-AP

MICRO COMMERCIAL COMPONENTS

Bipolar (BJT) Single Transistor, PNP, 60 V, 200 MHz, 600 mW, 600 mA, 50

BJT, PNP, 60VDC, TO-92; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:60V; Transition Frequency ft:200MHz; Power Dissipation Pd:600mW; DC Collector Current:600mA; DC Current Gain hFE:50; No. of Pins:3; Packaging:Each ;RoHS Compliant: Yes

10,945

1+ $0.022 Promotional price 10+ $0.022 Promotional price 100+ $0.022 Promotional price 250+ $0.022 Promotional price More pricing

Buy
  • 10,945 in stock for same day shipping

see cut-off times

 
Check more stock
    More stock available week commencing 9/28/15

Associated Products


Customers Also Bought