ON SEMICONDUCTOR  MPS2907AG  Bipolar (BJT) Single Transistor, General Purpose, PNP, -60 V, 200 MHz, 625 mW, -600 mA, 300

ON SEMICONDUCTOR MPS2907AG

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • Collector Emitter Voltage V(br)ceo: -60V
  • DC Collector Current: -600mA
  • DC Current Gain hFE: 300
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 3
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -55°C
  • Power Dissipation Pd: 625mW
  • SVHC: No SVHC (17-Dec-2014)
  • Transistor Case Style: TO-92
  • Transistor Polarity: PNP
  • Transition Frequency Typ ft: 200MHz

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/312
  •  132/312

Availability

Availability:  0

    More stock available week commencing 8/22/16

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 10000

Order multiple quantity: 5000

Price: $0.076 $0.076

Buy

Price

Quantity List Price
2500+ $0.076
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


ON SEMICONDUCTOR - MPS2907AG - BIPOLAR TRANSISTOR, PNP, -60V TO-92 5 5 2 2
Cheap but quality replacement This is a inexpensive, but good quality replacement part for one of the most common transistors out there. February 2, 2015
MPS2907AG not available in local stores I appreciate being able to order a handful of discrete semiconductors at a reasonable price from a reputable business. As an individual, I need access in small quantities, and Newark delivers fast customer service. These PNP switching transistors have proven to be reliable. December 2, 2014
  • 2015-06-11T15:22:05.715-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_2, tr_2
  • loc_en_US, sid_45J1669, prod, sort_default
1-2 of 2
Back to top

Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
82C7893
KSP2907ABU

KSP2907ABU

FAIRCHILD SEMICONDUCTOR

TRANSISTOR,BJT,PNP,60V V(BR)CEO,600MA I(C),TO-92

0

Price for: Each 1

10000+ $0.031 24000+ $0.029 50000+ $0.024

Buy
    More stock available week commencing 4/4/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
08N8112
2N3906

2N3906

MULTICOMP

Bipolar (BJT) Single Transistor, High Speed Switching, PNP, 40 V, 250 MHz, 625 mW, 200 mA, 100

23,647 

Price for: Each 1

1+ $0.242 10+ $0.199 100+ $0.075 1000+ $0.051

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/28/16
67R1338
MMBT2907ALT1G

MMBT2907ALT1G

ON SEMICONDUCTOR

Bipolar (BJT) Single Transistor, PNP, -60 V, 200 MHz, 300 mW, -600 mA, 300

129,000 

Price for: Full Reel 1

3000+ $0.009 Promotional price 9000+ $0.009 Promotional price

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 4/25/16
88H4785
MMBT2907ALT1G

MMBT2907ALT1G

ON SEMICONDUCTOR

Bipolar (BJT) Single Transistor, General Purpose, PNP, -60 V, 200 MHz, 300 mW, -600 mA, 300

3,355 

Price for: Cut Tape 1

1+ $0.013 Promotional price 50+ $0.013 Promotional price 100+ $0.013 Promotional price 250+ $0.013 Promotional price

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 4/25/16
83C3235
2N4403BU

2N4403BU

FAIRCHILD SEMICONDUCTOR

Bipolar (BJT) Single Transistor, PNP, -40 V, 200 MHz, 625 mW, -600 mA, 20

10,796 

Price for: Each 1

1+ $0.242 10+ $0.163 100+ $0.068 1000+ $0.046

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 4/4/16
83C3144
2N3906BU

2N3906BU

FAIRCHILD SEMICONDUCTOR

Bipolar (BJT) Single Transistor, PNP, -40 V, 250 MHz, 625 mW, -200 mA, 30

8,642 

Price for: Each 1

1+ $0.217 10+ $0.179 100+ $0.063 1000+ $0.043

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 4/4/16
69R6840
2N3906-AP

2N3906-AP

MICRO COMMERCIAL COMPONENTS

Bipolar (BJT) Single Transistor, PNP, 40 V, 250 MHz, 600 mW, 200 mA, 30

Awaiting Delivery

Price for: Each 1

1+ $0.188 10+ $0.136 100+ $0.08 250+ $0.057

Buy
 
Check more stock
    More stock available week commencing 3/21/16
Contact me when back in stock

Associated Products


Customers Also Bought