Low

ON SEMICONDUCTOR  MPS2222AG  Bipolar (BJT) Single Transistor, General Purpose, NPN, 40 V, 300 MHz, 625 mW, 600 mA, 300 hFE

ON SEMICONDUCTOR MPS2222AG
Technical Data Sheet (90.47KB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The MPS2222AG is a 40V Silicon NPN Bipolar Small Signal Transistor designed for use in linear and switching applications.
  • Simplifies circuit design
  • Reduces board space
  • Reduces component count

 

Product Information

Transistor Polarity:
NPN
Collector Emitter Voltage V(br)ceo:
40V
Transition Frequency ft:
300MHz
Power Dissipation Pd:
625mW
DC Collector Current:
600mA
DC Current Gain hFE:
300hFE
Transistor Case Style:
TO-92
No. of Pins:
3Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Bipolar (BJT) Single Transistor, NPN, 40 V, 300 MHz, 625 mW, 600 mA, 35 hFE

FAIRCHILD SEMICONDUCTOR

12,162:  in stock

Price for: Each

1+ $0.068 250+ $0.051 500+ $0.046 1000+ $0.041 More pricing

Buy

Bipolar (BJT) Single Transistor, NPN, 40 V, 300 MHz, 300 mW, 600 mA, 40 hFE

ON SEMICONDUCTOR

525,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ $0.009 Promotional price 24000+ $0.009 Promotional price 45000+ $0.009 Promotional price

Buy

Bipolar (BJT) Single Transistor, NPN, 40 V, 300 MHz, 1.2 W, 800 mA, 30 hFE

SOLID STATE

11,583 in stock

Price for: Each

1+ $0.789 10+ $0.64 50+ $0.477 100+ $0.415 More pricing

Buy

Bipolar (BJT) Single Transistor, General Purpose, NPN, 40 V, 300 MHz, 225 mW, 600 mA, 300 hFE

ON SEMICONDUCTOR

1,721 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.013 Promotional price 10+ $0.013 Promotional price 100+ $0.013 Promotional price 1000+ $0.013 Promotional price

Buy

Bipolar (BJT) Single Transistor, NPN, 30 V, 500 mW, 800 mA, 100

MULTICOMP

15,544 in stock

Price for: Each

1+ $0.632 10+ $0.513 50+ $0.382 100+ $0.333 More pricing

Buy

Bipolar (BJT) Single Transistor, NPN, 40 V, 300 MHz, 625 mW, 1 A, 35 hFE

FAIRCHILD SEMICONDUCTOR

19,870 in stock

Price for: Each

1+ $0.214 10+ $0.147 100+ $0.062 1000+ $0.042 More pricing

Buy

Bipolar (BJT) Single Transistor, NPN, 40 V, 300 MHz, 1.2 W, 800 mA, 30

MULTICOMP

306,796:  in stock

Price for: Each

1+ $0.632 10+ $0.513 50+ $0.382 100+ $0.333 More pricing

Buy

Bipolar (BJT) Single Transistor, General Purpose, NPN, 40 V, 300 MHz, 225 mW, 600 mA, 300

ON SEMICONDUCTOR

8,727:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.101 50+ $0.084 100+ $0.03 250+ $0.029 More pricing

Buy