Low

ON SEMICONDUCTOR  MMUN2111LT1G  Bipolar Pre-Biased / Digital Transistor, BRT, 50 V, 100 mA, 10 kohm, 10 kohm, 1 (Ratio), SOT-23

ON SEMICONDUCTOR MMUN2111LT1G
Manufacturer Part No:
MMUN2111LT1G
Newark Part No.:
29X6150
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Collector Emitter Voltage V(br)ceo:
50V
Continuous Collector Current Ic:
100mA
Base Input Resistor R1:
10kohm
Base-Emitter Resistor R2:
10kohm
Resistor Ratio, R1 / R2:
1(Ratio)
RF Transistor Case:
SOT-23
No. of Pins:
3 Pin
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Bipolar (BJT) Single Transistor, PNP, -50 V, 180 MHz, 250 mW, 100 mA, 30 hFE

NEXPERIA

0

Price for: Each (Supplied on Full Reel)

3000+ $0.03 6000+ $0.027 15000+ $0.024 30000+ $0.021 More pricing

Buy

Bipolar (BJT) Single Transistor, PNP, 50 V, 180 MHz, 250 mW, 100 mA, 30 hFE

NXP

1,520:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.131 10+ $0.116 25+ $0.106 100+ $0.076 More pricing

Buy

Bipolar Pre-Biased / Digital Transistor, BRT, -50 V, -100 mA, 10 kohm, 10 kohm, 1 (Ratio), SC-59

ROHM

1,780:  in stock

Price for: Each (Supplied on Cut Tape)

10+ $0.066 100+ $0.057 250+ $0.049 500+ $0.042 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.