Low

ON SEMICONDUCTOR  MMSZ4686T1G  Zener Single Diode, 3.9 V, 500 mW, SOD-123, 5 %, 2 Pins, 150 °C

ON SEMICONDUCTOR MMSZ4686T1G
Manufacturer Part No:
MMSZ4686T1G
Newark Part No.:
26K4573
Product Range
MMSZxxxT1G Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The MMSZ4xxxT1G series surface mount Voltage Regulator Zener Diode designed for optimal automated board assembly. This device provides a convenient alternative to the leadless 34-package style. It comes with void free transfer-moulded thermosetting plastic...
  • 500mW Rating on FR-4 or FR-5 board
  • 1.8 to 43V Wide Zener reverse voltage rating
  • Small package size for high density applications
  • ESD rating of Class 3 (>16kV) per human body model
  • AEC-Q101 qualified and PPAP capable

 

Product Information

Zener Voltage Vz Typ:
3.9V
Power Dissipation Pd:
500mW
Diode Case Style:
SOD-123
Zener Tolerance ±:
5%
No. of Pins:
2Pins
Operating Temperature Max:
150°C
Packaging:
Tape & Reel
Product Range:
MMSZxxxT1G Series
Automotive Qualifications Standard:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Zener Single Diode, 3.9 V, 500 mW, SOD-123, 5 %, 2 Pins, 150 °C

VISHAY

0

Price for: Each (Supplied on Cut Tape)

9000+ $0.036 18000+ $0.028

Buy

Zener Single Diode, 3.9 V, 500 mW, SOD-123, 5 %, 2 Pins, 150 °C

VISHAY

0

Price for: Each (Supplied on Full Reel)

15000+ $0.028 30000+ $0.027 60000+ $0.025

Buy
MMSZ4686-E3-18

ZENER DIODE SOD123

VISHAY

0

Price for: Each (Supplied on Full Reel)

10000+ $0.04 20000+ $0.036 30000+ $0.031

Buy

Zener Single Diode, 3.9 V, 500 mW, SOD-123, 2, 150 C

FAIRCHILD SEMICONDUCTOR

1,394:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.261 10+ $0.217 100+ $0.076 1000+ $0.052

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.