New to Newark/element14? Start here
2013/08/13

Spotted an Error? Print Page Share this page

ON SEMICONDUCTOR - MMBV3102LT1G - VARICAP DIODE, 25PF, 0.1UA, SOT-23

ON SEMICONDUCTORMMBV3102LT1G
Image is for illustrative purposes only.
Please refer to product description
ON SEMICONDUCTOR
Manufacturer:
ON SEMICONDUCTOR
Newark Part Number:
84K8801
Manufacturer Part No:
MMBV3102LT1G
Product Information
  • VARICAP DIODE, 25PF, 0.1UA, SOT-23
  • Capacitance Cd Max @ Vr F: 25pF
  • Q @ Vr F: 200
  • Forward Current If(AV): 200mA
  • Repetitive Reverse Voltage Vrrm Max: 30V
  • Operating Temperature Min: -55°C
  • Operating Temperature Max: 150°C
  • No. of Pins: 3
  • RoHS Compliant: Yes

Availability

4755 available to ship today

Price For: 1 Cut tape

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $0.313  

  1. Qty

Price

Qty Price
1  - 24 $0.313
25  - 99 $0.249
100  - 249 $0.182
250  - 499 $0.156
500  - 999 $0.129
1000+  $0.098
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
MMBV105GLT1G

ON SEMICONDUCTOR

VARICAP DIODE, 2.8PF, 50NA, SOT-23

Capacitance Cd Max @ Vr F:2.8pF; Q @ Vr F:250; Forward Current If(AV):200mA; Repetitive Reverse Voltage Vrrm Max:30V; Operating Temperature Min:-55°C;

11855
Price
For: 1 Cut tape
1+
$0.300 Promotional price
25+
$0.300
100+
$0.300
250+
$0.300
more...

11855 available to ship today
MMBV2109LT1G

ON SEMICONDUCTOR

VARICAP DIODE, 36.3PF, 0.1UA SOT-23

Capacitance Cd Max @ Vr F:36.3pF; Q @ Vr F:200; Forward Current If(AV):200mA; Repetitive Reverse Voltage Vrrm Max:30V; Operating Temperature Min:-55°C;

0
Price
For: 1 Cut tape
3,000+
$0.261

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 135 days)
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
44510

WIHA

ESD TWEEZER, 120MM

Tweezer Type:ESD; Overall Length:120mm; Tweezer Body Material:Stainless Steel; Tweezer Tip Material:Stainless Steel ; RoHS Compliant: NA;

16
Price
For: 1 Each
1+
$37.42

16 available to ship today
7360

LOCTITE

EPOXY ADHESIVE REMOVER/SOLVENT, BOTTLE, 500ML

Cleaner Type:Adhesive Remover; Cleaner Applications:Electronics / PCBs; Dispensing Method:Bottle; Series:7360; Volume:500ml;

3
Price
For: 1 Each
1+
$75.11

3 available to ship today
2505-N

TECHSPRAY

CONDUCTIVE CHEM COATING, PEN 4.89ML

Coating Type:Conductive; Series:Trace Tech; Coating Applications:PCBs; Chemical Color:Silver; Dispensing Method:Pen Applicator;

5
Price
For: 1 Each
1+
$47.84

5 available to ship today
-Ground Delivery Only
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(ON SEMICONDUCTOR) OR (Diodes - Variable Capacitance (Varicaps, Varactors)) OR (MMBV3102LT1G)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

ON SEMICONDUCTOR MMBV105GLT1G
1 Cut tape
$0.30
ON SEMICONDUCTOR MMBV2109LT1G
1 Cut tape
$0.261

Accessories

1 Each
$37.42
1 Each
$47.84