Low

ON SEMICONDUCTOR  MMBV105GLT1G  VARICAP DIODE, 2.8PF, 50NA, SOT-23, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ON SEMICONDUCTOR
  • Newark Part No.: 45J1539
  • Manufacturer Part No MMBV105GLT1G

Product Information


  • Capacitance Cd Max @ Vr F: 2.8pF
  • Diode Case Style: SOT-23
  • Forward Current If(AV): 200mA
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 3
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -55°C
  • Packaging: Tape & Reel
  • Q @ Vr F: 250
  • Repetitive Reverse Voltage Vrrm Max: 30V
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 26K4545 - Capacitance Cd Max @ Vr F:36.3pF; Forward Current If(AV):200mA; Repetitive Reverse Voltage Vrrm Max:30V; Operating Temperature Max:150 C; Diode Case Style:SOT-23; No. of Pins:3; Packaging:Cut Tape;RoHS Compliant: Yes

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
26K4545
MMBV2109LT1G

MMBV2109LT1G

ON SEMICONDUCTOR

VARICAP DIODE, 36.3PF, 0.1UA SOT-23

VARICAP DIODE, 36.3PF, 0.1UA SOT-23; Capacitance Cd Max @ Vr F:36.3pF; Forward Current If(AV):200mA; Repetitive Reverse Voltage Vrrm Max:30V; Operating Temperature Max:150 C; Diode Case Style:SOT-23; No. of Pins:3; Packaging:Cut Tape;RoHS Compliant: Yes

0

Pricing is unavailable. Please contact customer services.

    Per the manufacturer, more stock expected week of 11/16/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought