Low

MMBT6427LT1G - 

Bipolar (BJT) Single Transistor, Darlington, NPN, 40 V, 300 mW, 500 mA, 200 hFE

MMBT6427LT1G - Bipolar (BJT) Single Transistor, Darlington, NPN, 40 V, 300 mW, 500 mA, 200 hFE

The actual product may differ from image shown

Manufacturer Part No:
MMBT6427LT1G
Newark Part No.:
73J7777
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MMBT6427LT1G is a NPN bipolar Darlington Transistor designed for use in switching applications, such as print hammer, relay, solenoid and lamp drivers. The device is housed in the package which is designed for lower power surface-mount applications.
  • AEC-Q101 qualified and PPAP capable

Applications

Industrial, Power Management, Automotive

Product Information

:
NPN
:
40V
:
-
:
300mW
:
500mA
:
200hFE
:
SOT-23
:
3Pins
:
150°C
:
-
:
AEC-Q101
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

ON SEMICONDUCTOR

Bipolar (BJT) Single Transistor, Darlington, NPN, 40 V, 300 mW, 500 mA, 200 hFE

12,000 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4,099 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/25/18
$0.023 $ 0.02
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.22
25 + $0.144
50 + $0.102
100 + $0.06
250 + $0.054
500 + $0.047
1000 + $0.041
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.