Low

ON SEMICONDUCTOR  MMBT3906LT1G  Bipolar (BJT) Single Transistor, General Purpose, PNP, -40 V, 250 MHz, 300 mW, -200 mA, 300 hFE

ON SEMICONDUCTOR MMBT3906LT1G
Manufacturer Part No:
MMBT3906LT1G
Newark Part No.:
48K7500
Product Range
MMBTxxxx Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The MMBT3906LT1G is a PNP silicon Bipolar Transistor, designed for use in linear and switching applications.
  • Halogen-free/BFR-free
  • AEC-Q101 Qualified and PPAP Capable

 

Product Information

Transistor Polarity:
PNP
Collector Emitter Voltage V(br)ceo:
-40V
Transition Frequency ft:
250MHz
Power Dissipation Pd:
300mW
DC Collector Current:
-200mA
DC Current Gain hFE:
300hFE
Transistor Case Style:
SOT-23
No. of Pins:
3Pins
Operating Temperature Max:
150°C
Product Range:
MMBTxxxx Series
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Signal Processing;
  • Industrial

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Bipolar (BJT) Single Transistor, PNP, 40 V, 250 MHz, 225 mW, -200 mA, 100 hFE

ON SEMICONDUCTOR

9,888 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.013 Promotional price 10+ $0.013 Promotional price 100+ $0.013 Promotional price 1000+ $0.013 Promotional price More pricing

Buy

Bipolar (BJT) Single Transistor, PNP, 40 V, 250 MHz, 225 mW, -200 mA, 100 hFE

ON SEMICONDUCTOR

40,000 in stock

Price for: Each (Supplied on Full Reel)

10000+ $0.014 20000+ $0.013 50000+ $0.01

Buy

Bipolar (BJT) Single Transistor, General Purpose, PNP, -40 V, 250 MHz, 225 mW, -200 mA, 300

ON SEMICONDUCTOR

20,931:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.13 50+ $0.108 100+ $0.038 250+ $0.037 More pricing

Buy

Bipolar (BJT) Single Transistor, PNP, -40 V, 250 MHz, 300 mW, -200 mA, 100 hFE

DIODES INC.

12,258 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.136 10+ $0.093 100+ $0.044 250+ $0.032 More pricing

Buy

Bipolar (BJT) Single Transistor, PNP, -40 V, 250 MHz, 350 mW, -200 mA, 300 hFE

FAIRCHILD SEMICONDUCTOR

2,730 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.19 10+ $0.178 25+ $0.14 50+ $0.101 More pricing

Buy

Bipolar (BJT) Single Transistor, PNP, -40 V, 250 MHz, 200 mW, -200 mA, 300 hFE

ON SEMICONDUCTOR

12,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ $0.013 Promotional price 6000+ $0.013 Promotional price 12000+ $0.013 Promotional price 30000+ $0.013 Promotional price

Buy

Bipolar (BJT) Single Transistor, General Purpose, PNP, 40 V, 250 MHz, 150 mW, 200 mA, 250 hFE

ON SEMICONDUCTOR

2,709 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.02 Promotional price 10+ $0.02 Promotional price 25+ $0.02 Promotional price 50+ $0.02 Promotional price More pricing

Buy
MMBT3906-TP

PNP GENERAL PURPOSE AMPLIFIER / 7" REEL

MICRO COMMERCIAL COMPONENTS

0

Price for: Each (Supplied on Full Reel)

3000+ $0.034 6000+ $0.026 9000+ $0.016

Buy

Associated Products