ON SEMICONDUCTOR  MMBT3904WT1G  Bipolar (BJT) Single Transistor, NPN, 40 V, 300 MHz, 150 mW, 200 mA, 300

ON SEMICONDUCTOR MMBT3904WT1G

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 67R1339
  • Manufacturer Part No MMBT3904WT1G

Product Information


  • Transistor Polarity NPN
  • Collector Emitter Voltage V(br)ceo 40V
  • Transition Frequency ft 300MHz
  • Power Dissipation Pd 150mW
  • DC Collector Current 200mA
  • DC Current Gain hFE 300
  • Transistor Case Style SOT-323
  • No. of Pins 3Pins
  • Operating Temperature Max 150°C
  • MSL MSL 1 - Unlimited
  • Operating Temperature Min -55 °C
  • SVHC No SVHC (15-Jun-2015)

Availability

Availability:  78,000


  • 78,000 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 7/11/16

Price for: Each (Supplied on Full Reel)

Minimum order quantity: 3000

Order multiple quantity: 3000

Price: $0.013 $0.013

Buy

Price

Quantity List Price Your Price
3000 - 23999 $0.025
24000 - 44999 $0.021
45000+ $0.015
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
88H4788
MMBT3904WT1G

MMBT3904WT1G

ON SEMICONDUCTOR

Bipolar (BJT) Single Transistor, General Purpose, NPN, 40 V, 300 MHz, 150 mW, 200 mA, 300

Availability:​ 5,091  

Price for: Each (Supplied on Cut Tape)

1+ $0.02 Promotional price 10+ $0.02 Promotional price 100+ $0.02 Promotional price 1000+ $0.02 Promotional price

Buy

see cut-off times

More stock available week commencing 7/11/16

Associated Products


Customers Also Bought