Low

MMBT2222AWT1G - 

Bipolar (BJT) Single Transistor, General Purpose, NPN, 40 V, 300 MHz, 150 mW, 600 mA, 300 hFE

MMBT2222AWT1G - Bipolar (BJT) Single Transistor, General Purpose, NPN, 40 V, 300 MHz, 150 mW, 600 mA, 300 hFE

The actual product may differ from image shown

Manufacturer Part No:
MMBT2222AWT1G
Newark Part No.:
98H0748
Product Range
MMBTxxxx Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MMBT2222AWT1G is a NPN Bipolar Transistor designed for general purpose amplifier applications. It is housed in the package which is designed for low power surface-mount applications.
  • Low RDS (ON) provides higher efficiency and extends battery life
  • Package saves board space
  • AEC-Q101 qualified and PPAP capable

Applications

Industrial, Power Management, Automotive

Product Information

:
NPN
:
40V
:
300MHz
:
150mW
:
600mA
:
300hFE
:
SOT-323
:
3Pins
:
150°C
:
MMBTxxxx Series
:
AEC-Q101
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
189,000 in stock

Each (Supplied on Full Reel)

3000+ $0.017 6000+ $0.017 18000+ $0.017 30000+ $0.016

Add
0

Each (Supplied on Full Reel)

40000+ $0.015

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

12,279 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/1/18
$0.011 $ 0.01
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.13
25 + $0.115
50 + $0.078
100 + $0.041
250 + $0.036
500 + $0.032
1000 + $0.027
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.