New to Newark/element14? Start here
2012/05/24

Spotted an Error? Print Page Share this page

ON SEMICONDUCTOR - MM3Z9V1T1G - ZENER DIODE, 200mW, 9.1V, SOD-323

ON SEMICONDUCTORMM3Z9V1T1G
Image is for illustrative purposes only.
Please refer to product description
ON SEMICONDUCTOR
Manufacturer:
ON SEMICONDUCTOR
Newark Part Number:
45J1637
Manufacturer Part No:
MM3Z9V1T1G
Product Information
  • ZENER DIODE, 200mW, 9.1V, SOD-323
  • Zener Voltage Vz Typ: 9.1V
  • Power Dissipation Pd: 200mW
  • Operating Temperature Range: -65°C to +150°C
  • Diode Case Style: SOD-323
  • No. of Pins: 2
  • Breakdown Voltage: 9.6V
  • Breakdown Voltage Min: 8.5V
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

15261 available to ship today

Price For: 1 Cut tape

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $0.031   Promotional price

  1. Qty

Price

Qty Price Promo Price
1  - 24 $0.132 $0.0310
25  - 99 $0.091 $0.0270
100  - 249 $0.053 $0.0260
250  - 499 $0.047 $0.0250
500  - 999 $0.041 $0.0250
1000  - 2499 $0.028 $0.0210
2500  - 4999 $0.026 $0.0210
5000+  $0.019 $0.0170
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
2505-N

TECHSPRAY

CONDUCTIVE CHEM COATING, PEN 4.89ML

Coating Type:Conductive; Series:Trace Tech; Chemical Color:Silver; Dispensing Method:Pen Applicator; Volume:4.89ml;

7
Price
For: 1 Each
1+
$52.15
10+
$49.28

7 available to ship today
-Ground Delivery Only
44510

WIHA

ESD TWEEZER, 120MM

Tweezer Type:ESD; Overall Length:120mm; Tweezer Body Material:Stainless Steel; Tweezer Tip Material:Stainless Steel; Overall Length:120mm ;

11
Price
For: 1 Each
1+
$33.36

11 available to ship today
7360

LOCTITE

EPOXY ADHESIVE REMOVER/SOLVENT, BOTTLE, 500ML

Cleaner Type:Adhesive Remover; Cleaner Applications:Electronics / PCBs; Dispensing Method:Bottle; Volume:500ml; Chemical Color:Transparent;

4
Price
For: 1 Each
1+
$75.05

4 available to ship today
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(ON SEMICONDUCTOR) OR (Diodes - Zener Single) OR (MM3Z9V1T1G)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

1 Each
$52.15
1 Each
$33.36