Low

ON SEMICONDUCTOR  MJF31CG  Bipolar (BJT) Single Transistor, General Purpose, NPN, 100 V, 3 MHz, 2 W, 3 A, 25 hFE

ON SEMICONDUCTOR MJF31CG
Technical Data Sheet (122.50KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Transistor Polarity:
NPN
Collector Emitter Voltage V(br)ceo:
100V
Transition Frequency ft:
3MHz
Power Dissipation Pd:
2W
DC Collector Current:
3A
DC Current Gain hFE:
25hFE
Transistor Case Style:
TO-220FP
No. of Pins:
3Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
Operating Temperature Min:
-65 °C
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Associated Products