Low

ON SEMICONDUCTOR  MJF15030G  Bipolar (BJT) Single Transistor, Audio, NPN, 150 V, 30 MHz, 36 W, 8 A, 30 hFE

ON SEMICONDUCTOR MJF15030G
Manufacturer Part No:
MJF15030G
Newark Part No.:
26K4476
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The MJF15030G is a 8A NPN bipolar Power Transistor designed for general-purpose amplifier and switching applications, where mounting surface of the device is required to be electrically isolated from the heat-sink or chassis.
  • No isolating washers required
  • Electrically similar to the popular MJE15030 and MJE15031

Product Information

Transistor Polarity:
NPN
Collector Emitter Voltage V(br)ceo:
150V
Transition Frequency ft:
30MHz
Power Dissipation Pd:
36W
DC Collector Current:
8A
DC Current Gain hFE:
30hFE
Transistor Case Style:
TO-220FP
No. of Pins:
3Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Applications

  • Industrial
  • Power Management

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products