Low

MJE5852G - 

Bipolar (BJT) Single Transistor, PNP, 400 V, 80 W, 8 A, 15 hFE

MJE5852G - Bipolar (BJT) Single Transistor, PNP, 400 V, 80 W, 8 A, 15 hFE

The actual product may differ from image shown

Manufacturer Part No:
MJE5852G
Newark Part No.:
26K4469
Product Range
MJxxxx Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MJE5852G is a -400V PNP silicon Bipolar Power Transistor designed for high voltage, high speed and power switching in inductive circuits where fall time is critical. This switch-mode series transistor is particularly suited for line operated switch-mode applications.
  • Fast turn-off times
  • Complementary to the MJE13007 series
  • 6V Emitter to base voltage (VEBO)
  • 16ADC Peak collector current
  • 4ADC Base current (IB)
  • 1.25°C/W Thermal resistance, junction to case

Applications

Industrial, Power Management

Product Information

:
PNP
:
400V
:
-
:
80W
:
8A
:
15hFE
:
TO-220AB
:
3Pins
:
150°C
:
MJxxxx Series
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

400+ $1.05 500+ $1.05 900+ $1.03 2000+ $1.02 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

161 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/23/18
$2.72 $ 2.72
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.72
10 + $2.31
100 + $1.85
500 + $1.62
1000 + $1.34
2500 + $1.25
5000 + $1.21
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.