Low

MGSF1N02LT1G - 

MOSFET Transistor, N Channel, 750 mA, 20 V, 0.075 ohm, 10 V, 1.7 V

MGSF1N02LT1G - MOSFET Transistor, N Channel, 750 mA, 20 V, 0.075 ohm, 10 V, 1.7 V

The actual product may differ from image shown

Manufacturer Part No:
MGSF1N02LT1G
Newark Part No.:
83H7317
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MGSF1N02LT1G is a N-channel miniature surface-mount Power MOSFET with low RDS (ON) assure minimal power loss and conserve energy. The device is ideal for use in space sensitive power management circuitry. It is suitable for DC-to-DC converters, power management in portable and battery-powered products such as printers, PCMCIA cards, cellular and cordless telephones.
  • Low RDS (ON) provides higher efficiency and extends battery life
  • Miniature surface-mount package saves board space
  • -55 to 150°C Operating temperature range

Applications

Portable Devices, Consumer Electronics, Power Management, Computers & Computer Peripherals, Industrial

Product Information

:
N Channel
:
750mA
:
20V
:
0.075ohm
:
10V
:
1.7V
:
400mW
:
SOT-23
:
3Pins
:
150°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

ON SEMICONDUCTOR

MOSFET Transistor, N Channel, 750 mA, 20 V, 0.075 ohm, 10 V, 1.7 V

12,000 in stock

Each (Supplied on Full Reel)

6000+ $0.121 12000+ $0.117 24000+ $0.108 36000+ $0.106 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

904 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/23/18
$0.47 $ 0.47
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.47
25 + $0.357
50 + $0.276
100 + $0.194
250 + $0.178
500 + $0.161
1000 + $0.145
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.