Low

ON SEMICONDUCTOR  MC79M12CDTG  Fixed LDO Voltage Regulator, 7912, -35V to -19V, 1.1V Dropout, -12Vout, 500mAout, TO-252-3

ON SEMICONDUCTOR MC79M12CDTG
Manufacturer Part No:
MC79M12CDTG
Newark Part No.:
71J5766
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The MC79M12CDTG is a -12V fixed output negative Linear Regulator. The device features current limiting, thermal shutdown and safe-area compensation making them remarkably rugged under most operating conditions. With adequate heatsinking the device can deli...
  • No external components required
  • Internal thermal overload protection
  • Internal short circuit current limiting
  • Output transistor safe-area compensation
  • 4% Output voltage tolerance

 

Product Information

Output Type:
Fixed
Input Voltage Min:
-35V
Output Voltage Min:
Input Voltage Max:
-19V
Output Voltage Max:
Fixed Output Voltage Nom.:
-12V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
500mA
Dropout Voltage Vdo:
1.1V
LDO Regulator Case Style:
TO-252
No. of Pins:
3Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-12V 500mA LDO Voltage Regulators
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Power Management

Legislation and Environmental

Moisture Sensitivity Level:
-
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

LDO Voltage Regulator - Fixed, 7912, -35V input, input, -12Vnom/500mA out, TO-252-3

ON SEMICONDUCTOR

2,500 in stock

Price for: Each (Supplied on Full Reel)

2500+ $0.16 Promotional price 10000+ $0.16 Promotional price 25000+ $0.16 Promotional price

Buy

LDO Voltage Regulator - Fixed, 7912, -35V input, input, -12Vnom/500mA out, TO-252-3

ON SEMICONDUCTOR

2,193 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.241 Promotional price 10+ $0.241 Promotional price 25+ $0.241 Promotional price 50+ $0.241 Promotional price More pricing

Buy

LDO, FIXED, 0.5A, -12V, TO-252-3

ON SEMICONDUCTOR

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each

1+ $0.64 10+ $0.535 100+ $0.345 500+ $0.311 More pricing

Buy

LDO VOLT REG, 0.5A, -12V, TO-252-3

ON SEMICONDUCTOR

1,596:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.806 25+ $0.625 100+ $0.403 250+ $0.391 More pricing

Buy
MC79M12BDTRKG

IC,VOLT REGULATOR,FIXED,-12V,BIPOLAR,SIP,3PIN,PLASTIC

ON SEMICONDUCTOR

0

Price for: Each (Supplied on Full Reel)

2500+ $0.21 5000+ $0.203 15000+ $0.202 25000+ $0.189

Buy

Associated Products