ON SEMICONDUCTOR  MC78M15CDTRKG  LDO VOLTAGE REGULATOR, 15V, 0.5A, D-PAK-3

ON SEMICONDUCTOR MC78M15CDTRKG

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 88H4755
  • Manufacturer Part No MC78M15CDTRKG

Product Information


  • Input Voltage Min 23V
  • Input Voltage Max 35V
  • Output Voltage Nom. 15V
  • Output Current 500mA
  • Dropout Voltage Vdo
  • LDO Regulator Case Style
  • No. of Pins 3Pins
  • Operating Temperature Min 0°C
  • Operating Temperature Max 125°C
  • Packaging Cut Tape
  • MSL -
  • SVHC No SVHC (17-Dec-2015)

Availability

Availability:  761


  • 761 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 7/18/16

Price for: Each (Supplied on Cut Tape)

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.50 $0.5

Buy

Price

Quantity List Price
1 - 9 $0.50
10 - 99 $0.374
100 - 999 $0.235
1000+ $0.176
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Upgrade
71J5729
MC78M15BDTG

MC78M15BDTG

ON SEMICONDUCTOR

Linear Voltage Regulator, Fixed, Positive Voltage, 23V To 35V In, 15V And 0.5A Out, TO-252-3

Availability:​ 2,056  

Price for: Each

1+ $0.626 10+ $0.52 100+ $0.317 1000+ $0.245 More pricing

Buy

see cut-off times

More stock available week commencing 6/13/16
71J5730
MC78M15BDTRKG

MC78M15BDTRKG

ON SEMICONDUCTOR

IC,VOLT REGULATOR,FIXED,+15V,BIPOLAR,SIP,3PIN,PLASTIC

Availability:​ 0

Price for: Each (Supplied on Full Reel)

2500+ $0.209 7500+ $0.202

Buy
    More stock available week commencing 6/27/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought