Low

MC78M15BDTG - 

Linear Voltage Regulator, 7815, Fixed, Positive Voltage, 23V To 35V In, 15V And 0.5A Out, TO-252-3

MC78M15BDTG - Linear Voltage Regulator, 7815, Fixed, Positive Voltage, 23V To 35V In, 15V And 0.5A Out, TO-252-3

The actual product may differ from image shown

Manufacturer Part No:
MC78M15BDTG
Newark Part No.:
71J5729
Product Range
7815 Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MC78M15BDTG is a Positive Voltage Regulator specified for only half the output current, it is intended for local and on-card voltage regulation. This has internal current limiting, thermal shutdown circuitry and safe-area compensation for the internal pass transistor combine to make this device remarkably rugged under most operating conditions. Maximum output current with adequate heat-sinking is 500mA.
  • No external components required
  • Internal thermal overload protection
  • Internal short-circuit current limiting
  • Output transistor safe area compensation
  • -40 to 125°C Temperature range

Applications

Industrial

Product Information

:
Fixed
:
23V
:
35V
:
15V
:
-
:
-
:
500mA
:
TO-252
:
3Pins
:
-40°C
:
125°C
:
Each
:
7815 Voltage Regulators
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $0.64 10+ $0.53 100+ $0.323 500+ $0.287 More Pricing...

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

5+ $0.41 10+ $0.337 25+ $0.293 50+ $0.25 More Pricing...

Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,143 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/21/18
$0.64 $ 0.64
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.64
10 + $0.53
100 + $0.323
500 + $0.287
1000 + $0.25
2500 + $0.213
10000 + $0.199
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.