Low

MC74LCX244DTG - 

Buffer, Non-Inverting, 2V to 3.6V, TSSOP-20

MC74LCX244DTG - Buffer, Non-Inverting, 2V to 3.6V, TSSOP-20

The actual product may differ from image shown

Manufacturer Part No:
MC74LCX244DTG
Newark Part No.:
42K0950
Availability:
No Longer Manufactured

Product Information

:
74LCX244
:
74LCX
:
74244
:
To Be Advised
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

ON SEMICONDUCTOR

Buffer, 74LCX244, 2 V to 5.5 V, TSSOP-20

909 in stock
Add

ON SEMICONDUCTOR

Buffer / Line Driver, 74LCX244, 2 V to 3.6 V, TSSOP-20

2,485 in stock
Add

ON SEMICONDUCTOR

Buffer, Non-Inverting, 2V to 3.6V, TSSOP-20

1,338 in stock
Add
413 in stock

Each

1+ $0.61 10+ $0.501 100+ $0.305 500+ $0.271 More Pricing...

Add

Associated Products

Compare Selected

No Longer Manufactured

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.