Low

ON SEMICONDUCTOR  MC74HCT574ANG  D-TYPE FLIP FLOP, OCTAL, 30NS DIP-20

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ON SEMICONDUCTOR
  • Newark Part No.: 26K4189
  • Manufacturer Part No MC74HCT574ANG

Product Information


  • Flip-Flop Type: D
  • Frequency: 30MHz
  • IC Output Type: Tri State Non Inverted
  • Logic Case Style: DIP
  • MSL: -
  • No. of Pins: 20
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -55°C
  • Output Current: 6mA
  • Packaging: Each
  • Propagation Delay: 30ns
  • SVHC: No SVHC (16-Jun-2014)
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 4.5V
  • Supply Voltage Range: 4.5V to 5.5V
  • Trigger Type: Positive Edge

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/263
  •  130/268

Availability

Availability: No Longer Manufactured


Substitutes

  • 67K0129 - TEXAS INSTRUMENTS-CD74HCT574E-D-TYPE FLIP FLOP, 3-STATE, DIP-20
  • 58K1936 - FAIRCHILD SEMICONDUCTOR-MM74HCT574N-IC, D-TYPE FLIP FLOP, 3-STATE, DIP-20

Price

Quantity List Price
500 - 999 $0.608
1000 - 2499 $0.594
2500 - 9999 $0.501
10000 - 24999 $0.483
25000+ $0.454

ON SEMICONDUCTOR-MC74HCT574ANG-D-TYPE FLIP FLOP, OCTAL, 30NS DIP-20;D-TYPE FLIP FLOP, OCTAL, 30NS DIP-20; Flip-Flop Type:D; Propagation Delay:30ns; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Case Style:DIP; No. of Pins:20; Frequency:30MHz; Output Current:6mA; Trigger Type:Positive Edge ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
67K0129
CD74HCT574E

CD74HCT574E

TEXAS INSTRUMENTS

D-TYPE FLIP FLOP, 3-STATE, DIP-20

D-TYPE FLIP FLOP, 3-STATE, DIP-20; Flip-Flop Type:D; Propagation Delay:15ns; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Case Style:DIP; No. of Pins:20; Frequency:60MHz; Output Current:6mA; Trigger Type:Positive Edge ;RoHS Compliant: Yes

  Write a Review | Ask a Question

964

1+ $0.349 Promotional price 10+ $0.349 Promotional price 100+ $0.349 Promotional price 500+ $0.299 Promotional price more…

Buy
  • 964 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/23/15
Suggested Substitutes
58K1936
MM74HCT574N

MM74HCT574N

FAIRCHILD SEMICONDUCTOR

IC, D-TYPE FLIP FLOP, 3-STATE, DIP-20

IC, D-TYPE FLIP FLOP, 3-STATE, DIP-20; Flip-Flop Type:D; Propagation Delay:18ns; Frequency:60MHz; Output Current:7.2mA; Trigger Type:Positive Edge; IC Output Type:Tri State Non Inverted; Supply Voltage Range:4.5V to 5.5V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

93

1+ $0.449 Promotional price 100+ $0.449 Promotional price 250+ $0.449 Promotional price 500+ $0.449 Promotional price more…

Buy

(Available until stock is exhausted)

  • 93 in stock for same day shipping

see cut-off times

Customers Also Bought