Low

MC74HC595ADTR2G - 

Shift Register, HC Family, 74HC595, Serial to Parallel, Serial to Serial, 1 Element, 8 bit, TSSOP

MC74HC595ADTR2G - Shift Register, HC Family, 74HC595, Serial to Parallel, Serial to Serial, 1 Element, 8 bit, TSSOP

The actual product may differ from image shown

Manufacturer Part No:
MC74HC595ADTR2G
Newark Part No.:
42K0910
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MC74HC595ADTR2G is a 8-bit Shift Register with an 8-bit D-type Latch and three-state parallel outputs. The shift register accepts serial data and provides a serial output. The shift register also provides parallel data to the 8-bit latch. The shift register and latch have independent clock inputs. This device also has an asynchronous reset for the shift register. The HC595A directly interfaces with the SPI serial data port on CMOS MPUs and MCUs.
  • 15 LSTTL loads of output drive capability
  • Outputs directly interface to CMOS, NMOS and TTL
  • 1μA Low input current
  • High noise immunity characteristic of CMOS devices
  • In compliance with the requirements defined by JEDEC standard No. 7A
  • Chip complexity: 328 FETs or 82 equivalent gates
  • Improved propagation delays
  • 50% Lower quiescent power
  • Improved input noise and latchup immunity

Applications

Industrial

Product Information

:
74HC595
:
Serial to Parallel, Serial to Serial
:
1 Element
:
8bit
:
TSSOP
:
16Pins
:
2V
:
6V
:
Tri State
:
74HC
:
74595
:
-55°C
:
125°C
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

1+ $0.099 5000+ $0.096 10000+ $0.093 20000+ $0.089 30000+ $0.085 50000+ $0.082 More Less

0

Each

2500+ $0.122 10000+ $0.114 25000+ $0.105 More Less

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

1+ $0.137 10000+ $0.136 25000+ $0.135

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 11/5/18

Contact me when back in stock

Alternatives Available

29M8105 - Shift Register, HC Family, 74HC595, Serial to Parallel, Serial to Serial, 1 Element, 8 bit, TSSOP

42K0909 - Shift Register, HC Family, 74HC595, Serial to Parallel, Serial to Serial, 1 Element, 8 bit, TSSOP

26AC1925 - LOG CMOS SHIFT REG 8BIT

$0.38 $ 0.38
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.38
10 + $0.283
25 + $0.24
50 + $0.197
100 + $0.154
250 + $0.141
500 + $0.128
1000 + $0.115
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.