Low

ON SEMICONDUCTOR  MC74HC541ANG  IC, NON INVERTING BUFFER, DIP-20

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ON SEMICONDUCTOR
  • Newark Part No.: 45J1340
  • Manufacturer Part No MC74HC541ANG

Product Information


  • Logic Case Style: DIP
  • Logic Device Type: Buffer / Line Driver, Non Inverting
  • MSL: -
  • No. of Pins: 20
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -55°C
  • Packaging: Each
  • SVHC: No SVHC (16-Jun-2014)
  • Supply Voltage Max: 6V
  • Supply Voltage Min: 2V
  • Supply Voltage Range: 2V to 6V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/263
  •  130/267

Availability

Availability: No Longer Manufactured


Substitutes

  • 60K6841 - TEXAS INSTRUMENTS-SN74HC541N-IC, NON INVERTING BUFFER, DIP-20

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
60K6841
SN74HC541N

SN74HC541N

TEXAS INSTRUMENTS

IC, NON INVERTING BUFFER, DIP-20

IC, NON INVERTING BUFFER, DIP-20; Logic Device Type:Buffer, Non Inverting; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:DIP; No. of Pins:20; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,668

1+ $0.627 10+ $0.477 100+ $0.315 1000+ $0.233 more…

Buy
  • 1,668 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/16/15

Customers Also Bought