Low

ON SEMICONDUCTOR  MC74HC174ANG  Flip-Flop, 74HC174, D, 22 ns, 28 MHz, 5.2 mA, DIP

ON SEMICONDUCTOR MC74HC174ANG
Technical Data Sheet (142.17KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Logic Family / Base Number:
74HC174
Flip-Flop Type:
D
Propagation Delay:
22ns
Frequency:
28MHz
Output Current:
5.2mA
Logic Case Style:
DIP
No. of Pins:
16Pins
Trigger Type:
Positive Edge
IC Output Type:
Non Inverted
Supply Voltage Min:
2V
Supply Voltage Max:
6V
Logic IC Family:
74HC
Logic IC Base Number:
74174
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Flip-Flop, Non Inverted, Positive Edge, 74HC174, D, 14 ns, 29 MHz, 5.2 mA, DIP

TEXAS INSTRUMENTS

196 in stock

Price for: Each

1+ $0.20 Promotional price 10+ $0.20 Promotional price 100+ $0.184 Promotional price 1000+ $0.17 Promotional price More pricing

Buy