Low

MC34064D-005G - 

Voltage Regulator, 1V-6.5V Supply, 4.59V Threshold, Active-Low, SOIC-8

MC34064D-005G - Voltage Regulator, 1V-6.5V Supply, 4.59V Threshold, Active-Low, SOIC-8

The actual product may differ from image shown

Manufacturer Part No:
MC34064D-005G
Newark Part No.:
45J1209
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MC34064D-005G is an under-voltage Sensing Circuit specifically designed for use as a reset controller in microprocessor-based systems. It offers the designer an economical solution for low voltage detection with a single external resistor. It features a bandgap reference, a comparator with precise thresholds and built-in hysteresis to prevent erratic reset operation. The open collector reset output is capable of sinking in excess of 10mA and operation is guaranteed down to 1V input with low standby current.
  • Temperature compensated reference
  • Precise comparator thresholds guaranteed over-temperature
  • Comparator hysteresis prevents erratic reset
  • Internal clamp diode for discharging delay capacitor
  • Low standby current consumption

Applications

Consumer Electronics, Automotive, Industrial, Power Management

Product Information

:
4.59V
:
1Monitors
:
1V
:
6.5V
:
Active-Low
:
SOIC
:
8Pins
:
-
:
0°C
:
70°C
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
851 in stock

Each

1+ $0.71 10+ $0.589

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

$0.589 $ 0.59
Price for:
Each
Multiple: 98 Minimum: 1666
Quantity Price
1666 + $0.589
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.