Low

MC33363ADWG - 

AC/DC Converter IC, Flyback, 92 VAC - 276 VAC, 10 mA output, WSOIC-16

MC33363ADWG - AC/DC Converter IC, Flyback, 92 VAC - 276 VAC, 10 mA output, WSOIC-16

The actual product may differ from image shown

Manufacturer Part No:
MC33363ADWG
Newark Part No.:
42K0622
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MC33363ADWG is a monolithic high voltage Switching Regulator specifically designed to operate from a rectified 240Vac line source. This integrated circuit features an on-chip 700V/1.5A MOSFET power switch, 500V active off-line startup FET, duty cycle controlled oscillator, current limiting comparator with a programmable threshold and leading edge blanking, latching pulse width modulator for double pulse suppression, high gain error amplifier and a trimmed internal bandgap reference. Protective features include cycle-by-cycle current limiting, input under-voltage lockout with hysteresis, output overvoltage protection and thermal shutdown.
  • Enhanced power capability over MC33363
  • Latching PWM for double pulse suppression
  • Cycle-by-cycle current limiting
  • Input under-voltage lockout with hysteresis
  • Output overvoltage protection comparator
  • Trimmed internal bandgap reference
  • Internal thermal shutdown

Applications

Motor Drive & Control

Product Information

:
92V
:
276V
:
WSOIC
:
16Pins
:
-
:
Flyback
:
-25°C
:
150°C
:
Cut Tape
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

105 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/28/18
$1.45 $ 1.45
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $2.89
10 + $2.46
25 + $2.35
50 + $2.24
100 + $2.13
250 + $2.02
500 + $1.81
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.